15015-0429

Heilind Number:MOL15015-0429
Manufacturer:Molex
Manufacturer Number:15015-0429
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thickness, 29 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0429
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:3 mm
Part Aliases:0150150429
SKU:MOL15015-0429

Detailed Description

Enhance your wire management setup with our cutting-edge FFC/FPC cable. Part of the advanced 15015 series, this cable boasts a minimal amperage of 0.2A, making it both efficient and reliable. With a wide operating temperature range of -40°C to 105°C, it's suitable for various environments. Measuring 0.102m in length and featuring a pitch of 0.3mm, it offers flexibility in installation. Rest assured, this cable is fully compliant with RoHS standards, aligning with modern environmental regulations. Upgrade your wire management system today with this essential component.