15015-0433

Heilind Number:MOL15015-0433
Manufacturer:Molex
Manufacturer Number:15015-0433
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 33 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0433
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:3 mm
Part Aliases:0150150433
SKU:MOL15015-0433

Detailed Description

Introducing our high-quality FFC/FPC cable, ideal for various wire management applications. With a low amperage of .2 A and a wide operating temperature range from -40 °C to 105 °C, it offers reliable performance in both extreme cold and hot environments. The cable's ultra-thin design, with a pitch of just .3 mm, ensures efficient space-saving installation. Crafted with precision and durability in mind, it guarantees seamless connectivity and signal transmission. Perfect for use in electronics, telecommunications, and automotive industries, this cable is a versatile solution for all your wiring needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your wire management experience with our FFC/FPC cable, where quality and performance meet innovation.