15015-0439

Heilind Number:MOL15015-0439
Manufacturer:Molex
Manufacturer Number:15015-0439
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thickness, 39 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0439
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:3 mm
Part Aliases:0150150439
SKU:MOL15015-0439

Detailed Description

This FFC/FPC cable, part of our Series 15015, offers reliable connectivity in a compact design. With a low amperage of .2 A, it's suitable for various electronic applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it's a versatile solution for both indoor and outdoor use. Featuring a fine pitch of .3 mm, it ensures precise connections in tight spaces. RoHS compliant, it meets environmental standards. Trust in its quality for seamless wire management in your projects.