15015-0445

Heilind Number:MOL15015-0445
Manufacturer:Molex
Manufacturer Number:15015-0445
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.102m Cable Length, 0.12mm Cable Thickness, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0445
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:3 mm
Part Aliases:0150150445
SKU:MOL15015-0445

Detailed Description

Elevate your connectivity with our cutting-edge FFC cable, designed for seamless data transmission in a variety of applications. With a low amperage of .2 A and a wide operating temperature range of -40°C to 105°C, this cable ensures reliable performance even in extreme conditions. Boasting a slim overall length of 0.102m and a fine pitch of .3mm, it offers flexibility and space-saving benefits without compromising on efficiency. Rest assured, our cable is fully RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your wire management setup with this essential component, perfect for any project requiring high-speed, high-quality connectivity.