15015-0625

Heilind Number:MOL15015-0625
Manufacturer:Molex
Manufacturer Number:15015-0625
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0625
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:3 mm
Part Aliases:0150150625
SKU:MOL15015-0625

Detailed Description

Enhance your wire management setup with our cutting-edge Cable Ribbon FFC FPC, a vital component in the 15015 series. Designed for high-performance applications, this ultra-efficient cable boasts a low amperage of .2 A, ensuring optimal energy conservation. With a wide operating temperature range from -40°C to 105°C, it's perfect for use in diverse environments. The compact .152m length and .3mm pitch make it easy to integrate into any system, while its RoHS compliance guarantees environmentally friendly operations. Discover the unparalleled quality and reliability of our Cable Ribbon FFC FPC for seamless connectivity in your projects.