15015-0627

Heilind Number:MOL15015-0627
Manufacturer:Molex
Manufacturer Number:15015-0627
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 27 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0627
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:3 mm
Part Aliases:0150150627
SKU:MOL15015-0627

Detailed Description

Introducing our cutting-edge FFC/FPC Cable, designed for seamless wire management in various applications. This high-performance cable boasts a low amperage of .2 A, making it a reliable and energy-efficient choice. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance in both extreme cold and hot environments. The cable's overall length of 0.152m and pitch of .3mm offer flexibility and versatility in installation. Rest assured, it complies with RoHS standards, aligning with our commitment to environmental sustainability. Experience superior connectivity and efficiency with this essential component for wire and cable assemblies.