15015-0629

Heilind Number:MOL15015-0629
Manufacturer:Molex
Manufacturer Number:15015-0629
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 29 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0629
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:3 mm
Part Aliases:0150150629
SKU:MOL15015-0629

Detailed Description

Introducing our FFC/FPC Cable, a crucial component in the 15015 series. With a small pitch of 0.3mm, this cable offers precise connectivity for various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in extreme conditions. RoHS compliant, it meets international standards for environmental responsibility. Its .2A amperage and 0.152m overall length make it suitable for a wide range of electronic devices. Trust in this high-quality cable for seamless wire management in your projects.