15015-0633

Heilind Number:MOL15015-0633
Manufacturer:Molex
Manufacturer Number:15015-0633
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.152m Cable Length, 0.12mm Cable Thickness, 33 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0633
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:3 mm
Part Aliases:0150150633
SKU:MOL15015-0633

Detailed Description

Introducing our cutting-edge series 15015 FFC/FPC cable, meticulously engineered for seamless connectivity in high-performance applications. With a low amperage of .2 A, this cable ensures efficient power transmission while maintaining optimal operating temperatures ranging from -40°C to 105°C. Its ultra-thin design, measuring at just 0.152m in length and featuring a fine pitch of .3mm, allows for easy installation in tight spaces. Rest assured, this cable is fully RoHS compliant, aligning with our commitment to environmental responsibility. Perfect for wire management and data transfer, it's a must-have component for any advanced electronic setup. Elevate your connectivity experience with our premium FFC/FPC cable.