15015-0833

Heilind Number:MOL15015-0833
Manufacturer:Molex
Manufacturer Number:15015-0833
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.203m Cable Length, 0.12mm Cable Thickness, 33 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0833
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:3 mm
Part Aliases:0150150833
SKU:MOL15015-0833

Detailed Description

Enhance your wire management setup with this high-quality Cable Ribbon FFC FPC Jumper. Designed for optimal performance and durability, this cable boasts a .2A amperage and a wide operating temperature range of -40°C to 105°C, making it suitable for a variety of environments. With a pitch of .3mm and an overall length of 0.203m, it offers flexibility in installation. Rest assured of its quality, as it complies with RoHS standards. Upgrade your wire management system with this essential component.