15015-0845

Heilind Number:MOL15015-0845
Manufacturer:Molex
Manufacturer Number:15015-0845
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.203m Cable Length, 0.12mm Cable Thickness, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0845
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:3 mm
Part Aliases:0150150845
SKU:MOL15015-0845

Detailed Description

Explore the seamless connectivity of our 15015 series FFC/FPC cable, designed for optimal performance in a variety of applications. With a low amperage of .2A and a wide operating temperature range from -40°C to 105°C, this cable ensures reliable power transmission even in extreme conditions. Featuring a slim overall length of 0.203m and a pitch of .3mm, it offers flexibility and space-saving advantages in your assembly. Rest assured, our cable is RoHS compliant, making it environmentally friendly. Perfect for wire management and data transmission, this high-quality cable is a valuable addition to any project. Elevate your connectivity experience with our FFC/FPC cable.