15015-0851

Heilind Number:MOL15015-0851
Manufacturer:Molex
Manufacturer Number:15015-0851
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.203m Cable Length, 0.12mm Cable Thickness, 51 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-0851
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:3 mm
Part Aliases:0150150851
SKU:MOL15015-0851

Detailed Description

Enhance connectivity with this high-performance FFC/FPC cable, designed for seamless data transmission in various electronic applications. With a low amperage of .2 A, it ensures efficient power delivery while offering a wide operating temperature range from -40°C to 105°C for reliable performance in diverse environments. Featuring a fine pitch of .3mm, this cable is perfect for space-constrained installations. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential component.