15015-1025

Heilind Number:MOL15015-1025
Manufacturer:Molex
Manufacturer Number:15015-1025
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Polyimide Jumper, Same Side Contacts (Type A), 0.254m Cable Length, 0.12mm Cable Thickness, 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-1025
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:3 mm
Part Aliases:0150151025
SKU:MOL15015-1025

Detailed Description

Introducing our high-performance series 15015 FFC/FPC Cable, a reliable solution for your connectivity needs. With a low amperage of .2 A, this cable is designed for efficiency and durability. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Measuring 0.254m in length with a pitch of .3mm, it offers flexibility in installation. While not RoHS compliant, it meets stringent quality standards. Perfect for wire management and cable assemblies, this FFC/FPC cable ensures seamless connectivity in various applications. Trust in its quality and performance for all your wiring needs.