15015-1045

Heilind Number:MOL15015-1045
Manufacturer:Molex
Manufacturer Number:15015-1045
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.254m Cable Length, 0.12mm Cable Thickness, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-1045
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:3 mm
Part Aliases:0150151045
SKU:MOL15015-1045

Detailed Description

Enhance the efficiency of your electronic connections with this high-quality FFC/FPC cable. Operating seamlessly within a temperature range of -40°C to 105°C, this cable is suitable for a wide variety of applications. With a low amperage of .2A and a fine pitch of .3mm, it offers precise and reliable performance. Its overall length of 0.254m makes it perfect for compact setups. Crafted with meticulous attention to detail, this cable ensures optimal signal transmission. Trust in its durability and functionality for all your wire management needs.