15015-1051

Heilind Number:MOL15015-1051
Manufacturer:Molex
Manufacturer Number:15015-1051
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.30mm Pitch Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 0.254m Cable Length, 0.12mm Cable Thickness, 51 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15015-1051
Series:15015
Amperage:.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.254m
Pitch:3 mm
Part Aliases:0150151051
SKU:MOL15015-1051

Detailed Description

Experience reliable performance with our high-quality FFC/FPC Cable, a must-have for seamless wire management. Designed for efficiency, this cable boasts a low amperage of .2 A, making it suitable for various applications. Its impressive operating temperature range, from -40°C to 105°C, ensures durability even in extreme conditions. With a pitch of .3mm and an overall length of 0.254m, it offers versatility in connectivity. Rest assured, this cable is RoHS compliant, meeting environmental standards. Upgrade your wire management setup with this essential component.