| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150176-1020 |
| Color: | Natural |
| Series: | 150176 |
| Connector Type: | EconoLatch |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | EconoLatch |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1501761020 |
| SKU: | MOL150176-1020 |
150176-1020
| Heilind Number: | MOL150176-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150176-1020 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our EconoLatch Plug Housing, featuring a single row design and a convenient panel mount latch for secure installation. Crafted from durable nylon in a natural hue, this housing accommodates 2 circuits, making it ideal for power applications. With a 3.68mm pitch and panel mount capability, it ensures easy integration into your setup. Meeting RoHS compliance, it guarantees environmental responsibility. Trust in its reliability with UL agency certification and a wide operating temperature range. Perfect for wire-to-wire connections, it offers a seamless solution for your connectivity needs. Elevate your setup with the EconoLatch Plug Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0600 | Micro-Fit TPA Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||


