| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150176-1031 |
| Color: | Natural |
| Series: | 150176 |
| Connector Type: | EconoLatch |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | EconoLatch |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1501761031 |
| SKU: | MOL150176-1031 |
150176-1031
| Heilind Number: | MOL150176-1031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150176-1031 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with our EconoLatch Plug Housing. Designed for efficiency, this single-row connector housing features a durable nylon construction, ensuring reliable performance in various environments. With three contacts, it offers ample connectivity for your applications. The natural color blends seamlessly with your setup, while the absence of a panel mount latch streamlines installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for both indoor and outdoor use. UL-certified for peace of mind, this connector is RoHS compliant for environmental responsibility. Perfect for wire-to-wire connections, its polarized design and locking mechanism guarantee secure mating. Upgrade your setup with the EconoLatch for seamless and efficient power distribution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||

