| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150178-1010 |
| Color: | Natural |
| Series: | 150178 |
| Connector Type: | EconoLatch |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | EconoLatch |
| Part Aliases: | 1501781010 |
| SKU: | MOL150178-1010 |
150178-1010
Specifications
Detailed Description
Upgrade your power connections with our EconoLatch Receptacle Housing. Made from durable nylon, this single-row housing accommodates one circuit with ease. Featuring a 3.68mm pitch and a temperature range of -40 to 105°C, it's suitable for a variety of applications. With its polarized design and locking mechanism, you can ensure secure and reliable connections. RoHS compliant and designed for wire-to-wire connectivity, this housing is a versatile and high-quality solution for your connector needs. Upgrade your power connections with our EconoLatch Receptacle Housing. Made from durable nylon, this single-row housing accommodates one circuit with ease. Featuring a 3.68mm pitch and a temperature range of -40 to 105°C, it's suitable for a variety of applications. With its polarized design and locking mechanism, you can ensure secure and reliable connections. RoHS compliant and designed for wire-to-wire connectivity, this housing is a versatile and high-quality solution for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/22/2026 | 517498 - End of Life. LTB 12/31/25 LTS 3/31/26 | Download | |||
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||

