| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150178-1030 |
| Color: | Natural |
| Series: | 150178 |
| Connector Type: | EconoLatch |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | EconoLatch |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1501781030 |
| SKU: | MOL150178-1030 |
150178-1030
Specifications
Detailed Description
Enhance your power connectivity with our EconoLatch Receptacle Housing. Crafted from durable nylon in a natural finish, this single-row housing accommodates 3 circuits with a 3.68 mm pitch, perfect for wire-to-wire applications. Its reliable construction ensures secure mating, with polarization and locking features for added stability. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105 °C, meeting RoHS compliance standards. Upgrade your connector system with this essential component for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 12/03/2018 | 505677 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

