| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150179-2060 |
| Color: | Natural |
| Series: | 150179 |
| Connector Type: | EconoLatch |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | EconoLatch |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1501792060 |
| SKU: | MOL150179-2060 |
150179-2060
Specifications
Detailed Description
Upgrade your power connections with our EconoLatch Receptacle Housing. Designed for dual-row setups, this housing accommodates six circuits for efficient connectivity. Crafted from durable nylon, it ensures lasting performance in various environments. With a pitch of 3.68mm and polarized mating, it guarantees a secure and precise fit. Suitable for wire-to-wire configurations, it's perfect for power applications. UL certified for quality assurance and RoHS compliant for environmental responsibility, it meets industry standards. Easy to install and with a wide operating temperature range, from -40 to 105°C, it's a reliable choice for your connectivity needs. Whether for industrial or commercial use, this housing provides a dependable solution for your pin and socket connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 150177-2060 | EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 6 Circuits | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||


