15018-0055

Heilind Number:MOL15018-0055
Manufacturer:Molex
Manufacturer Number:15018-0055
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0055
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:6
Cable Length:76 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180055
SKU:MOL15018-0055

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance solution from our 15018 series. Designed for seamless data transmission, this jumper features a .5mm pitch and six conductors within a 76mm flat flex cable. With a contact mating area plated in gold, it ensures reliable conductivity at 60V AC and a .5A amperage. Engineered for optimal performance, it meets RoHS compliance standards, making it an environmentally conscious choice. Upgrade your wire management setup with this essential component, perfect for a wide range of applications.