| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0056 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180056 |
| SKU: | MOL15018-0056 |
15018-0056
| Heilind Number: | MOL15018-0056 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0056 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for seamless connectivity, this flat flex cable features six conductors and a pitch of 0.5mm, ensuring optimal performance in tight spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it's both reliable and efficient. The 76mm cable length offers flexibility for various applications, while the gold-plated contact mating area guarantees durable connections. Compliant with RoHS standards, this jumper is a sustainable choice for your wire management needs. Upgrade to the Premo-Flex FFC Jumper for quality and performance you can trust.

