15018-0058

Heilind Number:MOL15018-0058
Manufacturer:Molex
Manufacturer Number:15018-0058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0058
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:6
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180058
SKU:MOL15018-0058

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a slim pitch of 0.5mm and a low profile design, this flat flex cable features six conductors and a length of 102mm, perfect for intricate applications. Boasting a current rating of 0.5A and a voltage tolerance of 60V AC, it offers reliable performance. The gold-plated contact mating area ensures robust conductivity, while RoHS compliance underscores our commitment to sustainability. Ideal for wire management in various industries, this FFC jumper is a dependable choice for your projects.