| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0060 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180060 |
| SKU: | MOL15018-0060 |
15018-0060
| Heilind Number: | MOL15018-0060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0060 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Experience efficient connectivity with our Premo-Flex FFC Jumper. Engineered with a .5 mm pitch, this jumper features a flat flex cable with six conductors, providing reliable power transfer at up to 60 V AC. The gold-plated contact mating area ensures optimal signal transmission, while the 127 mm cable length offers versatility in your wiring setup. With RoHS compliance, this jumper is not only high-performing but also environmentally friendly. Upgrade your wire management system with the seamless integration of our Premo-Flex FFC Jumper.

