| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0061 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180061 |
| SKU: | MOL15018-0061 |
15018-0061
| Heilind Number: | MOL15018-0061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0061 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable management needs. With a slim .5mm pitch and six conductors, this flat flex cable offers flexibility and efficiency in connecting components. Featuring a gold-plated contact mating area, it ensures reliable conductivity, while its 152mm length allows for convenient routing. Rated for 60V AC and .5A, it meets stringent performance standards. RoHS compliant and designed for easy installation, the Premo-Flex FFC Jumper is a must-have for any application requiring secure, high-speed data transmission.

