| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0065 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180065 |
| SKU: | MOL15018-0065 |
15018-0065
| Heilind Number: | MOL15018-0065 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0065 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, part of the versatile 15018 series. Designed for seamless integration, this jumper features a pitch of 0.5mm and can handle amperages up to 0.5A, making it ideal for various applications. With a voltage rating of 60V AC, it ensures reliable performance. The flat flex cable construction, with six conductors and a length of 203.2mm, offers flexibility in setup. Gold-plated contact mating areas guarantee optimal signal transfer. Engineered for efficiency and compliance, this RoHS-certified jumper is a dependable solution for wire management needs. Elevate your connectivity with the Premo-Flex FFC Jumper.

