| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0070 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180070 |
| SKU: | MOL15018-0070 |
15018-0070
| Heilind Number: | MOL15018-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0070 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Indulge in the seamless connectivity of our Premo-Flex FFC Jumper, a versatile solution from our 15018 series. Designed for optimal performance, this jumper boasts a .5mm pitch, accommodating a variety of applications with ease. With a current rating of .5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. Crafted with six conductors and a length of 254mm, it offers ample flexibility for your connectivity needs. The gold-plated contact mating area guarantees durable, high-quality connections. Fully compliant with RoHS standards, it aligns with our commitment to sustainability. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

