| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0071 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180071 |
| SKU: | MOL15018-0071 |
15018-0071
| Heilind Number: | MOL15018-0071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0071 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic projects. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features six conductors and a cable length of 305mm, offering ample flexibility for various applications. Designed for efficiency, it boasts a contact mating area plated with gold, ensuring reliable and durable performance. With RoHS compliance and a maximum amperage of 0.5A, you can trust in the safety and quality of this essential component. Perfect for wire management and FFC/FPC cable assemblies, the Premo-Flex Jumper is a must-have for any project requiring precise and efficient connectivity.

