| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0079 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180079 |
| SKU: | MOL15018-0079 |
15018-0079
| Heilind Number: | MOL15018-0079 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0079 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 8 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed with precision, this jumper features a .5mm pitch and 60V AC voltage capacity, catering to diverse electronic applications. The 102mm flat flex cable, with eight conductors and gold plating, ensures optimal signal conductivity. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies. Trust in the quality and efficiency of our Premo-Flex Jumper for your connectivity needs.

