| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0083 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180083 |
| SKU: | MOL15018-0083 |
15018-0083
| Heilind Number: | MOL15018-0083 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0083 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 8 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in electronics assemblies. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper ensures reliable performance in various applications. Featuring a flat flex cable design with 8 conductors and a length of 152mm, it offers flexibility and efficiency in cable management. The gold-plated contact mating area guarantees optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and versatility of our Premo-Flex FFC Jumper for your connectivity needs.

