| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0084 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180084 |
| SKU: | MOL15018-0084 |
15018-0084
| Heilind Number: | MOL15018-0084 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0084 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 8 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the perfect solution for seamless and reliable connectivity in your electronic devices. This series features a flat flex cable design with 8 conductors, each meticulously crafted for optimal performance. With a pitch of 0.5 mm, it ensures precise connections, while its gold contact mating area plating guarantees low resistance and high conductivity. Operating at 60 V AC and 0.5 A, this jumper is suitable for a wide range of applications. Measuring 152 mm in length, it offers flexibility and convenience in cable management. Trust in the quality and compliance of our RoHS-certified product, designed to meet the highest industry standards. Elevate your wire management experience with the Premo-Flex FFC Jumper.

