| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0086 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180086 |
| SKU: | MOL15018-0086 |
15018-0086
| Heilind Number: | MOL15018-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0086 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 8 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, designed for seamless connectivity in electronic applications. This high-performance jumper features a pitch of 0.5mm, making it ideal for tight spaces. With a current rating of 0.5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. The 8-conductor flat flex cable, measuring 178mm in length, offers flexibility in routing. Gold-plated contact mating areas guarantee optimal conductivity. Compliant with RoHS standards, this jumper is a sustainable choice for your wire management needs. Upgrade to the Premo-Flex for efficient and durable FFC connections.

