| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0088 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180088 |
| SKU: | MOL15018-0088 |
15018-0088
| Heilind Number: | MOL15018-0088 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0088 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 8 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed as part of our 15018 series, this jumper boasts a flat flex cable construction with eight conductors, delivering reliable performance in a compact form. With a pitch of 0.5mm and contact mating area plated in gold, it ensures efficient signal transfer at up to 60V AC. Measuring at 203.2mm in length, it offers flexibility in various applications. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance. Elevate your wire management setup with the indispensable connectivity of the Premo-Flex FFC Jumper.

