| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0091 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180091 |
| SKU: | MOL15018-0091 |
15018-0091
| Heilind Number: | MOL15018-0091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0091 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 8 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 8 conductors, making it ideal for various applications. The cable length of 254mm allows for flexibility in installation, while the gold-plated contact mating area ensures reliable performance. With RoHS compliance, you can trust in the quality and environmental responsibility of this product. Upgrade your wire management setup with the Premo-Flex FFC Jumper.

