15018-0092

Heilind Number:MOL15018-0092
Manufacturer:Molex
Manufacturer Number:15018-0092
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0092
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:8
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180092
SKU:MOL15018-0092

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Featuring a slim .5mm pitch and accommodating up to 60V AC, this jumper is perfect for high-performance applications. With 8 conductors housed in a 254mm flat flex cable, it offers flexibility without compromising on power. The gold-plated contact mating area ensures reliable conductivity, while its RoHS compliance underscores our commitment to sustainability. Upgrade your wire management setup with this essential piece, perfect for a range of industrial and electronic projects.