15018-0094

Heilind Number:MOL15018-0094
Manufacturer:Molex
Manufacturer Number:15018-0094
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0094
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:8
Cable Length:305 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180094
SKU:MOL15018-0094

Detailed Description

Introducing our Premo-Flex FFC Jumper, a reliable and efficient solution for your connectivity needs. This high-quality jumper, part of our 15018 series, features a pitch of 0.5mm and a voltage rating of 60V AC, making it suitable for a variety of applications. With a current rating of 0.5A and eight conductors, it ensures optimal performance and connectivity. The 305mm flat flex cable is designed for flexibility and ease of installation, while the gold-plated contact mating area guarantees durability and signal integrity. Compliant with RoHS regulations, this jumper is not only efficient but also environmentally friendly. Perfect for wire management and cable assemblies, the Premo-Flex FFC Jumper is a must-have for your project.