| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0098 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180098 |
| SKU: | MOL15018-0098 |
15018-0098
| Heilind Number: | MOL15018-0098 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0098 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and ten conductors, this flat flex cable offers high performance in a compact design. Featuring gold-plated contact mating areas, it ensures reliable and efficient connections. Rated for 0.5A and 60V AC, this jumper is suitable for various applications. Measuring 51mm in length, it provides flexibility in installation. Compliant with RoHS standards, it meets environmental regulations. Trust the Premo-Flex FFC Jumper for seamless wire management in your projects.

