| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0101 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180101 |
| SKU: | MOL15018-0101 |
15018-0101
| Heilind Number: | MOL15018-0101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0101 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your cable connectivity needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 10 conductors over a length of 102mm, offering flexibility and efficiency in your wiring setups. Designed for optimal performance, each jumper boasts gold contact mating area plating, ensuring secure and durable connections. RoHS compliant and meeting stringent quality standards, it's the perfect choice for various applications in wire management and cable assemblies. Upgrade to the Premo-Flex series and experience seamless connectivity like never before.

