| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0102 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180102 |
| SKU: | MOL15018-0102 |
15018-0102
| Heilind Number: | MOL15018-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0102 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a low amperage rating of .5 A and a pitch of .5 mm, this FFC jumper is designed to deliver reliable performance in a variety of applications. Its flat flex cable construction features 10 conductors, providing ample connectivity options. The cable length of 102 mm ensures flexibility in installation, while the gold-plated contact mating area guarantees optimal signal transmission. With a maximum voltage rating of 60 V AC and full RoHS compliance, you can trust in the quality and safety of this essential component. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

