| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0103 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180103 |
| SKU: | MOL15018-0103 |
15018-0103
| Heilind Number: | MOL15018-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0103 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a reliable solution for your flat flex cable needs. With a pitch of .5mm and featuring 10 conductors, this jumper is designed for seamless connectivity in tight spaces. Operating at a voltage of 60V AC and an amperage of .5A, it ensures efficient power transfer. The 127mm cable length offers flexibility for various applications. Gold plating on the contact mating area guarantees optimal conductivity. RoHS compliant, this jumper meets environmental standards. Trust the Premo-Flex for high-quality wire management in your projects.

