| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0104 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180104 |
| SKU: | MOL15018-0104 |
15018-0104
| Heilind Number: | MOL15018-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0104 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. Engineered for optimal performance, this jumper features a .5 mm pitch, accommodating high-density connections with ease. With a durable flat flex cable construction and ten conductors, it ensures reliable power distribution in various applications. The gold-plated contact mating area not only guarantees secure connections but also offers enhanced conductivity. Operating at 60 V AC and .5 A, it meets stringent voltage and amperage requirements. With a cable length of 127 mm, it provides flexibility for efficient cable routing. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.

