| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0105 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180105 |
| SKU: | MOL15018-0105 |
15018-0105
| Heilind Number: | MOL15018-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0105 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of .5mm and ten conductors, this flat flex cable offers flexibility and durability for various applications. Featuring gold plating in the contact mating area, it ensures reliable connectivity with a maximum voltage of 60V AC and an amperage of .5A. Measuring 152mm in length, this jumper is RoHS compliant, meeting environmental standards. Trust in the quality and performance of the Premo-Flex for your wire management requirements.

