| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0106 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180106 |
| SKU: | MOL15018-0106 |
15018-0106
| Heilind Number: | MOL15018-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0106 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the perfect solution for high-performance connectivity in tight spaces. With a pitch of .5mm and 10 conductors, this flat flex cable offers efficient and reliable signal transmission. Featuring a gold contact mating area plating, it ensures optimal conductivity, while its 152mm length allows for flexible routing. Rated for 60V AC and .5A, this jumper is suitable for a variety of applications. RoHS compliant and meticulously designed for quality, it guarantees durability and performance. Upgrade your wire management setup with the Premo-Flex FFC Jumper.

