| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0107 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180107 |
| SKU: | MOL15018-0107 |
15018-0107
| Heilind Number: | MOL15018-0107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0107 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless cable connections in your electronic devices. With a pitch of 0.5mm and 10 conductors, this flat flex jumper is designed for precise and efficient signal transmission. Its durable construction, featuring gold-plated contact mating areas, ensures reliable performance even in high-demand environments. RoHS compliant and rated for 60V AC and 0.5A, it meets stringent safety standards for peace of mind. With a cable length of 178mm, it offers ample flexibility for various applications. Trust in the quality and reliability of our Premo-Flex FFC Jumper for all your connectivity needs.

