| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0108 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180108 |
| SKU: | MOL15018-0108 |
15018-0108
| Heilind Number: | MOL15018-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0108 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, featuring a sleek and efficient design perfect for your connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this jumper ensures reliable performance in various applications. The flat flex cable boasts 10 conductors, offering ample connectivity options, while the gold-plated contact mating area guarantees optimal signal transmission. Measuring 178mm in length, it provides flexibility in installation. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Trust in the quality and versatility of our Premo-Flex FFC Jumper for seamless connectivity solutions.

