| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0109 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180109 |
| SKU: | MOL15018-0109 |
15018-0109
| Heilind Number: | MOL15018-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0109 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Upgrade your connectivity with our Premo-Flex FFC Jumper, featuring a sleek flat flex cable design for seamless installation. This high-performance jumper boasts 10 conductors, each meticulously crafted for optimal signal transmission. With a pitch of just 0.5mm, it ensures precise connectivity in tight spaces. Gold-plated contact mating areas guarantee reliable, low-resistance connections, while its 60V AC voltage rating and 0.5A amperage make it suitable for a range of applications. Measuring 203.2mm in length, it offers flexibility in deployment. Rest assured, this jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Explore the possibilities with the Premo-Flex FFC Jumper.

