| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0111 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180111 |
| SKU: | MOL15018-0111 |
15018-0111
| Heilind Number: | MOL15018-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0111 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the ideal solution for seamless connectivity in your projects. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper ensures reliable performance. Featuring a flat flex cable design, it boasts 10 conductors over a length of 229mm, offering flexibility in various applications. The gold-plated contact mating area guarantees optimal conductivity. RoHS compliant, rest assured of its environmental friendliness. Trust in the quality and efficiency of our Premo-Flex Jumper for your wire management needs.

