| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0113 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180113 |
| SKU: | MOL15018-0113 |
15018-0113
| Heilind Number: | MOL15018-0113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0113 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable management needs. This flat flex cable features 10 conductors with a pitch of 0.5mm, ideal for compact and high-density applications. With a voltage rating of 60V AC and amperage of 0.5A, it ensures reliable performance. The cable length of 254mm offers flexibility in installation. Gold-plated contact mating areas guarantee excellent conductivity. RoHS compliant, this jumper is not only efficient but also environmentally friendly. Perfect for various industries, it's a must-have component for your connectivity projects.

