| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0115 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180115 |
| SKU: | MOL15018-0115 |
15018-0115
| Heilind Number: | MOL15018-0115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0115 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, featuring a sleek and durable design from our 15018 series. This essential component, boasting a .5 A amperage and 60 V AC voltage, ensures reliable performance in a variety of applications. With a pitch of .5 mm and 10 conductors on a 305 mm flat flex cable, it offers seamless integration and efficient signal transmission. The gold contact mating area plating guarantees optimal conductivity, while RoHS compliance underscores our commitment to sustainability. Elevate your wire management setup with this versatile jumper, perfect for various projects in need of a high-quality FFC solution.

