| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0116 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180116 |
| SKU: | MOL15018-0116 |
15018-0116
| Heilind Number: | MOL15018-0116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0116 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 10 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance solution from our 15018 series. Engineered for efficiency, this flat flex cable features 10 conductors with a pitch of 0.5mm, ensuring seamless transmission of data and power. With a voltage rating of 60V AC and a current capacity of 0.5A, it meets the demands of modern electronics. The 305mm cable length offers versatility in installation, while the gold-plated contact mating area guarantees reliable conductivity. RoHS compliant and meticulously crafted, this jumper is a must-have for wire management in various applications. Stay connected with confidence, choose Premo-Flex.

