| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0119 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180119 |
| SKU: | MOL15018-0119 |
15018-0119
| Heilind Number: | MOL15018-0119 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0119 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Part of the prestigious 15018 series, this jumper boasts a slim .5mm pitch and 12 conductors, providing optimal signal integrity. With a current rating of .5A and voltage tolerance of 60V AC, it ensures reliable power delivery in any application. Crafted with precision, the gold-plated contact mating area guarantees low contact resistance and enhanced durability. RoHS compliant and meticulously engineered, this jumper is a dependable solution for your wire management needs.

